FLIR Indoor, Outdoor CCTV System, 8 Camera Connections, IP

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-3946
Mfr. Part No.:
DN408P2B8P
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Model Number

DN408P2B8P

Indoor/Outdoor

Indoor, Outdoor

Colour or Black & White Display

Colour

Number of Camera Connections

8

Network Connections

1 Ethernet, 10/100 Base-T, RJ45

Included Hard Drive Capacity

2 TB

Monitor Resolution

1920 x 1080pixels

Camera Resolution

1080p

Compression Standards

H.264, MJPEG

Backlight Compensation

Yes

COO (Country of Origin):
CN

FLIR IP 8 Channel NVR Kit with 8 POE Mini Dome Cameras


The DN408P2B8P features the latest advances in IP camera technology. This complete video surveillance solution includes everything you need to enhance your business or home security. This system is so easy to setup - extra power cables are not required: just plug the IP cameras into the Ethernet PoE ports and turn on the NVR unit. The cameras will be discovered automatically, and the system will start recording immediately. PoE HD Network Video Recorder - 8/16 ch, 8x PoE ports, 200 Mbps Higher Capacity Processing - Turbo 200Mbps supports HD real-time recording with cameras up to 5MP Easy Installation - 8 integrated PoE ports with PoE+ support, 120watt total PoE (up to 25w/channel) Redundant Recording - Drive mirroring to second internal HDD, Supports 2x SATA HDDs up to 4 TB each

PoE HD Network Video Recorder - 8/16 ch, 8x PoE ports
200 Mbps Higher Capacity Processing
Turbo 200 Mbps supports HD real-time recording with cameras up to 5 MP Easy Installation
8 integrated PoE ports with PoE+ support, 120 W total PoE (up to 25w/channel) Redundant Recording
Drive mirroring to second internal HDD
Supports 2x SATA HDDs up to 4 TB each

HD Cameras

2.1 MP HD, 1/2.8in. CMOS Progressive Scan, 70ft IR
IP66 weatherproof rated
2D-DNR, D-WDR


Observation Kits FLIR: Wired