ABUS Outdoor IR CCTV System, 4 Camera Connections, WLAN

Unavailable
RS will no longer stock this product.
RS Stock No.:
770-3529
Mfr. Part No.:
TVAC16000A
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Network Connections

WLAN

Included Hard Drive Capacity

0

Monitor Resolution

800 x 480pixels

System Contents

7 in Monitor, Antenna, AUS, EU Switching Power Supply, IR Wireless Outdoor Camera, Manual, Network Cable, UK Adapter

COO (Country of Origin):
CN

7in. Monitor with 1 IR Digital Wireless Outdoor Camera 2.4GHz


The product with the English, Spanish, Danish and Polish language packaging is TVAC16000B (RS 770-3557)
The product with the German, French, Italian and Dutch language packaging is TVAC16000A (RS 770-3529)

The complete set contains everything needed to put video surveillance into operation: a wireless outdoor camera for 24/7 operation and a 7in. wireless monitor with an intuitive touchscreen for easy operation. Ideal for private homes, restaurants, offices, and small businesses. It is also easy to monitor a vacant vacation home using remote access.

Complete set consisting of an IR wireless outdoor camera, monitor and docking station
Compact IP66 outdoor camera with infrared night vision function and 640 x 480 pixel resolution
Mobile access via app
Remote access via LAN using the docking station (battery for monitor charging at the same time)
7in. color monitor with integrated loudspeakers (battery-powered)
Video and audio transmitted using encrypted digital radio
Can be extended up to 4 wireless cameras
Easy to operate with intuitive touchscreen
Operating temperature 50° → -10°C

The monitor and cameras are bound to each other. The monitor cannot be operated with other cameras and vice versa. The wireless
camera requires an electrical socket for connecting the power supply unit – check this before installation and install a socket if required.

Docking station: Remote access using the smart phone app

Using the ABUS app, users can also see what is happening at home while they are on the go. If the monitor is “parked” in the docking station and the Internet connection is established, live images can be displayed directly using the smart phone. The batteries are simultaneously charged in the docking station.

Note

For additional cameras see RS 770-3551 or RS 770-3523

Supplied with

Monitor and one wireless camera.