FLIR - Network Indoor, Outdoor IR PoE Camera

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each

£152.00

(exc. VAT)

£182.40

(inc. VAT)

Each

£211.70

(exc. VAT)

£254.04

(inc. VAT)

Each

£94.00

(exc. VAT)

£112.80

(inc. VAT)

Each

£152.00

(exc. VAT)

£182.40

(inc. VAT)

RS Stock No.:
906-3959
Mfr. Part No.:
N133EBP
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Power Over Ethernet

Yes

Maximum Resolution

1280 x 720pixels

IR

Yes

IP Rating

IP66

Sensor Type

1 Megapixel, 1/4 in

Focal Length

3.6mm

Width

81mm

Height

81 mm

Diameter

93mm

Depth

94 mm