Ganz Outdoor CCTV Camera, 570 TVL, 752 x 582 pixels Resolution
- RS Stock No.:
- 495-2680
- Mfr. Part No.:
- FCH-25C
- Brand:
- Ganz
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 495-2680
- Mfr. Part No.:
- FCH-25C
- Brand:
- Ganz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganz | |
| Indoor/Outdoor | Outdoor | |
| Resolution | 570 TVL, 752 x 582 pixels | |
| Sensor Type | 1/3 in Interline Transfer CCD | |
| Height | 40 mm | |
| Depth | 102 mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Ganz | ||
Indoor/Outdoor Outdoor | ||
Resolution 570 TVL, 752 x 582 pixels | ||
Sensor Type 1/3 in Interline Transfer CCD | ||
Height 40 mm | ||
Depth 102 mm | ||
Width 50mm | ||
RoHS Status: Not Applicable
