Wickmann 10A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 174-0244
- Mfr. Part No.:
- 0313010.MX250P
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 box of 1000 units)*
£499.86
(exc. VAT)
£599.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | £499.86 | £0.50 |
2 - 4 | £482.36 | £0.482 |
5 + | £468.87 | £0.469 |
*price indicative
- RS Stock No.:
- 174-0244
- Mfr. Part No.:
- 0313010.MX250P
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 10A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 32V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | 313 | |
Fuse Standard | RoHS, SU05001-6004 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 10A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 32V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 313 | ||
Fuse Standard RoHS, SU05001-6004 | ||
- COO (Country of Origin):
- CN
The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and cost effective circuit protection.
313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids.
3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies.
Guesswork and time-consuming circuit testing is eliminated.
This unique design offers the same quality performance characteristics as the standard 3AG fuse design.
3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies.
Guesswork and time-consuming circuit testing is eliminated.
This unique design offers the same quality performance characteristics as the standard 3AG fuse design.
Related links
- Wickmann 10A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 10A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 10A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 10A T Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Wickmann 4A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 400mA T Glass Cartridge Fuse, 6.3 x 32mm