Schurter 6.25A T Glass Cartridge Fuse, 6.3 x 32mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.933

(exc. VAT)

£1.12

(inc. VAT)

RS Stock No.:
866-8247
Mfr. Part No.:
0034.5241
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

6.25A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FST

FST time-delay fuses, 6.3 x 32 mm (UL)


Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.

Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

Related links