Littelfuse 125A Green Car Fuse, 32V dc

Subtotal 1 unit (supplied in a bag)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 04 May 2026
  • Plus 500 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.98

*price indicative

Packaging Options:
RS Stock No.:
787-4413P
Mfr. Part No.:
0298125.ZXEH
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

125A

Product Type

Car Fuse

Voltage

32V dc

Colour

Green

Includes Indicator

No

Body Material

Polyphthalamide

Minimum Operating Temperature

-40°C

Fuse Characteristics

Time Delay

Fuse Speed

T

Length

68.58mm

Height

10.67mm

Width

19.05mm

Standards/Approvals

RoHS

Breaking Capacity

275A

Maximum Operating Temperature

125°C

Series

MEGA

Littelfuse MEGA Fuses


Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.

Related links