Littelfuse 1A Black Car Fuse, 32V dc
- RS Stock No.:
- 787-4110
- Distrelec Article No.:
- 304-45-384
- Mfr. Part No.:
- 0287001.PXCN
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7,090 unit(s) shipping from 04 May 2026
- Plus 2,030 unit(s) shipping from 04 May 2026
- Plus 1,370 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.403 | £4.03 |
| 50 - 90 | £0.379 | £3.79 |
| 100 - 490 | £0.357 | £3.57 |
| 500 - 990 | £0.336 | £3.36 |
| 1000 + | £0.313 | £3.13 |
*price indicative
- RS Stock No.:
- 787-4110
- Distrelec Article No.:
- 304-45-384
- Mfr. Part No.:
- 0287001.PXCN
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Product Type | Car Fuse | |
| Blade Size | ATO | |
| Voltage | 32V dc | |
| Colour | Black | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Body Material | Polyamide 66 | |
| Fuse Characteristics | Fast Acting | |
| Fuse Speed | F | |
| Standards/Approvals | CSA, UL, RoHS | |
| Height | 12.3mm | |
| Length | 19.1mm | |
| Width | 5.1mm | |
| Series | ATOF | |
| Maximum Operating Temperature | 60°C | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Product Type Car Fuse | ||
Blade Size ATO | ||
Voltage 32V dc | ||
Colour Black | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Body Material Polyamide 66 | ||
Fuse Characteristics Fast Acting | ||
Fuse Speed F | ||
Standards/Approvals CSA, UL, RoHS | ||
Height 12.3mm | ||
Length 19.1mm | ||
Width 5.1mm | ||
Series ATOF | ||
Maximum Operating Temperature 60°C | ||
Breaking Capacity 1000A | ||
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.
