Phoenix Contact 15A Blue Car Fuse, 32V
- RS Stock No.:
- 253-7600
- Mfr. Part No.:
- 2908360
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 2 units)*
£25.69
(exc. VAT)
£30.828
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £12.845 | £25.69 |
| 10 - 48 | £11.805 | £23.61 |
| 50 - 98 | £10.92 | £21.84 |
| 100 + | £10.635 | £21.27 |
*price indicative
- RS Stock No.:
- 253-7600
- Mfr. Part No.:
- 2908360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Car Fuse | |
| Current Rating | 15A | |
| Blade Size | ATO | |
| Voltage | 32V | |
| Colour | Blue | |
| Includes Indicator | No | |
| Standards/Approvals | EAC | |
| Width | 3.8mm | |
| Length | 11.9mm | |
| Height | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Car Fuse | ||
Current Rating 15A | ||
Blade Size ATO | ||
Voltage 32V | ||
Colour Blue | ||
Includes Indicator No | ||
Standards/Approvals EAC | ||
Width 3.8mm | ||
Length 11.9mm | ||
Height 16.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact has Fuse which has nominal current is 15 A.
Length is 11.9 mm
Width is 3.8 mm
Height is 16.2 mm
