Vishay Bracket for use with 36DY Series Aluminium Capacitor Metal
- RS Stock No.:
- 852-4633
- Mfr. Part No.:
- 1245860035A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-4633
- Mfr. Part No.:
- 1245860035A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Accessory Type | Bracket | |
For Use With | 36DY Series Aluminium Capacitor | |
Material | Metal | |
Diameter | 34.9mm | |
Compatible Capacitor Shapes | Round | |
Compatible Capacitor Diameter | 34.9mm | |
Clip Diameter | 34.9mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Accessory Type Bracket | ||
For Use With 36DY Series Aluminium Capacitor | ||
Material Metal | ||
Diameter 34.9mm | ||
Compatible Capacitor Shapes Round | ||
Compatible Capacitor Diameter 34.9mm | ||
Clip Diameter 34.9mm | ||
- COO (Country of Origin):
- US
Metal Mounting Clamp
Mounting Clamps and brackets, specifically for use with various capacitors.
Note
The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.