KEMET Insulated Capacitor Nut for use with Electrolytic Capacitor
- RS Stock No.:
- 173-4147
- Mfr. Part No.:
- PYB7041
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£476.00
(exc. VAT)
£571.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.952 | £476.00 |
*price indicative
- RS Stock No.:
- 173-4147
- Mfr. Part No.:
- PYB7041
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor Nut | |
| Accessory Type | Insulated Capacitor Nut | |
| For Use With | Electrolytic Capacitor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor Nut | ||
Accessory Type Insulated Capacitor Nut | ||
For Use With Electrolytic Capacitor | ||
Standards/Approvals RoHS | ||
Insulated Cap Nut
Two nylon fixing cap nuts specifically designed for the PEH200-B series
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
Related links
- KEMET Insulated Capacitor Nut for use with Electrolytic Capacitor
- KEMET Clip for use with Electrolytic Capacitor
- KEMET Clip for use with Electrolytic Capacitor Steel
- Clip for use with Electrolytic Capacitor
- EPCOS Washer for use with Capacitor Electrically Insulated Material
- KEMET Clip for use with 76 mm Dia Capacitor
- KEMET Clip for use with 65 mm Dia Capacitor Metal
- KEMET Clip for use with 35 mm Dia Capacitor Metal
