Eaton 2 Position 90 °, Knob Actuator 20 A

Subtotal (1 unit)*

£19.97

(exc. VAT)

£23.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 04 May 2026
  • Plus 93 unit(s) shipping from 04 May 2026
  • Plus 28 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.97

*price indicative

RS Stock No.:
103-8442
Mfr. Part No.:
088709 T0-1-102/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Electrical Phase

1, 3

Number of Positions

2

Mount Type

Flush

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Knob

Contact Voltage

690V ac

Length

48mm

Depth

48mm

Standards/Approvals

IEC/EN 60947, CSA, CSA-C22.2 No. 94, CE marking, UL 60947-4-1, IEC/EN 60947-3, VDE 0660, UL, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60204

Width

81mm

Hazardous Area Certification

NO

Mechanical Life

400000Operations

Eaton Rotary Cam Switch, 690V AC, 2NO - T0 Series - 088709 T0-1-102/E


Use this rotary switch from Eaton to control the on-and-off switching of your electrical circuits. The unit features a flush mounting style to decrease the possibility of accidental activation, enhancing user safety. Its front face panel is white with black text, making it simple to identify each of its two positions for greater ease of use. Thanks to its high maximum voltage of 690V AC, it’s ideal for use in high-power industrial systems such as branch circuits or breaker control panels.

• NO (normally open) configuration to limit current flow and ensure user safety

• IP65 (ingress protection) rating for protection against dust and low-pressure water jets

• Switching angle of 90° and ergonomic thumb grip allow for quick powering down

What size is this rotary switch?


This rotary switch measures 48 (length) x 81 (width) x 48mm (depth) in size. Thanks to these compact dimensions, you can easily fit this unit in smaller spaces.

How do I install this rotary switch?


This rotary switch comes with screw terminals for simple and secure installation onto your circuit.

Eaton Rotary Cam Switches - T0 Series


The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.

This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.

Features and Benefits


• Emergency stop provision

• Flexibility in application design

• Variety of mounting options

• Option of either 2, 4, 6 or 8 auxiliary contacts

• 45, 60 or 90° switching angle

• High precision

• Long mechanical lifespan

• Low power consumption

• Multipole and multi position (up to 4 positions for bespoke switching operations)

• Performs local isolation, manual override & safety switch functions

• T0 Series fit a standard front plate of 45 x 45 mm

• For spare rotary thumb stick (black) see stock no. 176-9759

Applications


• Branch circuits

• Circuit breaker control panel switch

• Electric engineering

• Industrial automation

• Low-voltage cam switch technology

• Motor disconnect applications

• Off-load switch

• Change-over switch

• Process control engineering

Eaton


Note

Eaton formerly known as Moeller

Related links