Casio Battery & Solar Powered Desktop Calculator
- RS Stock No.:
- 860-1190
- Mfr. Part No.:
- MS-100BM
- Brand:
- Casio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-1190
- Mfr. Part No.:
- MS-100BM
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Desktop | |
| Display Lines | 1 | |
| Characters/Digits Per Line | 10 | |
| Model | MS-100BM | |
| Power Source | Battery, Solar | |
| Battery Included | Yes | |
| Weight | 115g | |
| Battery Size | LR54 | |
| Height | 29mm | |
| Length | 147mm | |
| Width | 103mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Desktop | ||
Display Lines 1 | ||
Characters/Digits Per Line 10 | ||
Model MS-100BM | ||
Power Source Battery, Solar | ||
Battery Included Yes | ||
Weight 115g | ||
Battery Size LR54 | ||
Height 29mm | ||
Length 147mm | ||
Width 103mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Casio MS-100BM Compact Desk calulator
10-Digits BIG LC-Display
Two Way Power
Metal Cover
Plastic Keys
Key Rollover
Two Way Power
Metal Cover
Plastic Keys
Key Rollover
Functions:
Percentage Calculations
Profit Calculation (Cost, Sell, Margin)
TAX-Calculation
Independent Memory
3 Digit Comma Markers
Key for changing plus/minus sign
Double Zero Key
Profit Calculation (Cost, Sell, Margin)
TAX-Calculation
Independent Memory
3 Digit Comma Markers
Key for changing plus/minus sign
Double Zero Key
