Betaduct 3345 Black Slotted Panel Trunking - Closed Slot, W25 mm x D37.5mm, L2m, Noryl

Subtotal (1 pack of 2 units)*

£122.19

(exc. VAT)

£146.628

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,998 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£61.095£122.19

*price indicative

RS Stock No.:
209-9777
Mfr. Part No.:
33451000N
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

25 mm

Depth

37.5mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

Noryl

Length

2m

Slot Type

Closed

Series

3345

COO (Country of Origin):
FR
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 25 mm of width and its colour is black.

Secure clip on lid
Easy installation
Break points on fingers

Related links