Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot, W50 mm x D100mm, L2m, PC/ABS

Stock information currently inaccessible
RS Stock No.:
209-9760
Mfr. Part No.:
20470055H
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

50 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Light Grey

Material

PC/ABS

Length

2m

Slot Type

Open

Series

2047

COO (Country of Origin):
FR
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 100 mm of height and its colour is light grey.

Secure clip on lid
Easy installation
Break points on fingers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy