Betaduct 994 Black - Open Slot, W75mm x D50 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9699
- Mfr. Part No.:
- 09940000Y
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
£254.144
(exc. VAT)
£304.976
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 32 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £31.768 | £254.14 |
*price indicative
- RS Stock No.:
- 209-9699
- Mfr. Part No.:
- 09940000Y
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Product Type | Cable Trunking | |
| Width | 75mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 994 | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Product Type Cable Trunking | ||
Width 75mm | ||
Depth 50mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 994 | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of width and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 964 Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Wiring Duct Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- Betaduct 919 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 909 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 903 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 916 Black - Open Slot L2 m, Polyvinyl Chloride
