Betaduct 954 Black - Open Slot, W37.5 mm x D37.5 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9695
- Mfr. Part No.:
- 09540000Y
- Brand:
- Betaduct
Subtotal (1 pack of 12 units)*
£309.792
(exc. VAT)
£371.748
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | £25.816 | £309.79 |
*price indicative
- RS Stock No.:
- 209-9695
- Mfr. Part No.:
- 09540000Y
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 37.5 mm | |
| Product Type | Cable Trunking | |
| Depth | 37.5mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 954 | |
| Standards/Approvals | CSA, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 37.5 mm | ||
Product Type Cable Trunking | ||
Depth 37.5mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 954 | ||
Standards/Approvals CSA, UL, RoHS | ||
- COO (Country of Origin):
- FR
The Betaduct PVC closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5mm of height and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m ABS
