Phoenix Contact Black Adhesive, Screw Cable Tie Mount 6 mm x 27mm x 27 mm
- RS Stock No.:
- 609-992
- Mfr. Part No.:
- 3240709
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£15.69
(exc. VAT)
£18.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.69 | £0.157 |
*price indicative
- RS Stock No.:
- 609-992
- Mfr. Part No.:
- 3240709
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 6mm | |
| Length | 27mm | |
| Width | 27mm | |
| Fixing Hole Diameter | 4.8mm | |
| Material | ABS | |
| Series | WT-BASE LS HF 6 BK | |
| Mount Fixing Type | Adhesive, Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 HB, RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 6mm | ||
Length 27mm | ||
Width 27mm | ||
Fixing Hole Diameter 4.8mm | ||
Material ABS | ||
Series WT-BASE LS HF 6 BK | ||
Mount Fixing Type Adhesive, Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 HB, RoHS, REACH, CHINA RoHS | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Binder Base offers a robust solution for cable management, ensuring secure and organised arrangements for cabling systems. Engineered for versatility, this base accommodates cable binders up to 6 mm wide and boasts a self adhesive rubber backing, allowing for simple installation on various surfaces. Designed with usability in mind, it features a 4 sided feed through to effectively manage multiple cables while optimising space. The combination of a screwable design and high tensile strength makes it suitable for demanding environments, providing both reliability and ease of use.
Accommodates binders up to 6 mm wide for versatile cable handling
4 sided cable binder feed through optimises space and cable routing
Tensile strength provides assurance in high demand environments
Manufactured from durable ABS for extended longevity and use
Functionality across an extended temperature range for diverse applications
Related links
- Phoenix Contact White Screw, Adhesive Cable Tie Mount 6 mm x 27mm x 27 mm
- StarTech.com White Cable Tie Mount 5.5 mm x 27mm x 27 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
- Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm
