Phoenix Contact Black Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
- RS Stock No.:
- 609-934
- Mfr. Part No.:
- 3240703
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.63 | £0.066 |
*price indicative
- RS Stock No.:
- 609-934
- Mfr. Part No.:
- 3240703
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 15mm | |
| Width | 9.5mm | |
| Fixing Hole Diameter | 3.5mm | |
| Material | Polyamide 66 | |
| Series | WT-BASE HF 5 BK | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5mm | ||
Length 15mm | ||
Width 9.5mm | ||
Fixing Hole Diameter 3.5mm | ||
Material Polyamide 66 | ||
Series WT-BASE HF 5 BK | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable Binder Base is designed for precision and versatility, making it an essential component for effective cable management in various applications. Engineered to support cable binders up to 5 mm wide, this product ensures secure and reliable installation with its screwable design and two sided feed through feature. Its impeccable construction allows it to withstand demanding environmental conditions, maintaining integrity in both operational and assembly temperatures.
Constructed from durable PA 6.6 material for long lasting performance
Screw mounting ensures a firm and stable attachment
Designed to accommodate a tensile strength of 220 N perfect for demanding applications
Efficiently meets European RoHS regulations which ensuring environmental compliance
Compact dimensions facilitate easy installation in confined spaces
Related links
- Phoenix Contact White Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
- RS PRO Natural Screw Cable Tie Mount 5 mm x 9.5mm x 19 mm
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- RS PRO Black Screw Cable Tie Mount 4.8 mm x 10mm x 15 mm
- RS PRO White Screw Cable Tie Mount 5 mm x 10mm x 15 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 6 mm x 9.5mm x
- HellermannTyton Natural Cable Tie Mount 3.5 mm x 9.5mm x 17.9 mm
- HellermannTyton Black, Blue Cable Tie Mount 9.5 mm x 9.5mm x 140 mm
