Phoenix Contact White Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
- RS Stock No.:
- 535-457
- Mfr. Part No.:
- 3240702
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£6.23
(exc. VAT)
£7.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 14 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.23 | £0.062 |
*price indicative
- RS Stock No.:
- 535-457
- Mfr. Part No.:
- 3240702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 15mm | |
| Width | 9.5mm | |
| Fixing Hole Diameter | 3.5mm | |
| Material | Polyamide 66 | |
| Series | WT-BASE HF 5 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Cable Tie Width Acceptance 5mm | ||
Length 15mm | ||
Width 9.5mm | ||
Fixing Hole Diameter 3.5mm | ||
Material Polyamide 66 | ||
Series WT-BASE HF 5 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable binder base is designed to provide a reliable solution for organising and securing cables in various applications. Its screwable design allows for easy and quick installation, ensuring that cables are held firmly in place, while the two sided feed through accommodates cable binders of up to 5 mm wide. The product is not only functional but is also crafted from durable materials, rendering it suitable for diverse operational environments. The innovative design promotes safety and efficiency, ensuring that electrical installations remain neat and manageable, thus enhancing overall workflow.
Transparent material allows for visibility and easy inspection
Constructed from high quality PA 6.6 for enhanced durability
Flammability rating according to UL 94 V2 ensures safety
Wide operational temperature range caters to various applications
Free from silicone and halogen promoting environmental safety
Ideal for industrial applications enhancing organisation and efficiency
Related links
- Phoenix Contact Black Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
- Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 6 mm x 9.5mm x
- Thomas & Betts Natural Screw Cable Tie Mount 9.5mm x 19 mm
- HellermannTyton Black, Blue Cable Tie Mount 9.5 mm x 9.5mm x 140 mm
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- Phoenix Contact White Screw, Adhesive Cable Tie Mount 6 mm x 27mm x 27 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
