Phoenix Contact Polyolefin White Cable Sleeve, 30mm Length 4.8 mm Cable Diameter, WMS Series

Subtotal (1 unit)*

£231.53

(exc. VAT)

£277.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.53

*price indicative

RS Stock No.:
248-2149
Mfr. Part No.:
0800375
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Sleeve

Colour

White

Material

Polyolefin

Sleeve Length

30mm

Braided

No

Expandable

No

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 224, CSA.C22.2 No. 198.1

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact's shrink sleeve can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL: without print.

Length 30 mm

Width 9 mm

Cable diameter 1.6 mm to 4.8 mm

Ambient temperature (operation) -55 °C to 125 °C

Colour white

Base element material polyolefin

Type shrink sleeve

Components halogen-free

Material Polyolefine

Shrink rate 3:1

Wipe resistance DIN EN 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy