Stock information currently inaccessible
- RS Stock No.:
- 189-3177
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Flame Retardant | |
| Wall Thickness | 0.47mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Flame Retardant | ||
Wall Thickness 0.47mm | ||
- COO (Country of Origin):
- TW
RS PRO Cable Sleeves
Complete your cable and wire install to a professional standard with our series of PVC cable sleeve from RS PRO. These sleeves offer a high degree of protection and are suitable for most wiring or cable applications. PVC is recognised as a flexible, durable, thermoplastic material with excellent resistance to chemicals and abrasions, perfect for keeping cables insulated and protected. RS PRO cable sleeves are easy to apply, simply cut to size and route your cable or wires through the inside of the sleeve. Consider zip ties and zip tie holders for a professional install.
Where is PVC Cable Sleeving Used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Features and Benefits
Flame retardant
Flexible sleeving
Wall thickness 0.47±0.08 to 0.60±0.08
Inner diameter: 3.00±0.25 mm to 12.70±0.35 mm
Easy Installation
Durable with high resistance to abrasion
Excellent dielectric properties
Resistant to most chemicals and corrosives
Resistant to petrol, oil, and water
UL, CSA, RoHS
Flexible sleeving
Wall thickness 0.47±0.08 to 0.60±0.08
Inner diameter: 3.00±0.25 mm to 12.70±0.35 mm
Easy Installation
Durable with high resistance to abrasion
Excellent dielectric properties
Resistant to most chemicals and corrosives
Resistant to petrol, oil, and water
UL, CSA, RoHS
Technical Data
Tensile Strength: 140 Kg/cm2
Elongation at break: 190 %
Dielectric Strength: 2500 V/Min
Flammability: VW-1
Elongation at break: 190 %
Dielectric Strength: 2500 V/Min
Flammability: VW-1
Applications
Electrical & Electronic servicing
Appliance manufacturing
Automotive and marine applications
Building and construction industry
Appliance manufacturing
Automotive and marine applications
Building and construction industry
