Phoenix Contact Expandable Braided SEBS Black Cable Sleeve, 29.5mm Length 6.7 mm Cable Diameter
- RS Stock No.:
- 609-160
- Mfr. Part No.:
- 1410110
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-160
- Mfr. Part No.:
- 1410110
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | SEBS | |
| Sleeve Length | 29.5mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 6.4mm | |
| Maximum Cable Diameter | 6.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, DNV, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material SEBS | ||
Sleeve Length 29.5mm | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 6.4mm | ||
Maximum Cable Diameter 6.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, DNV, cUL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Sleeve is designed for utmost reliability and efficiency in various applications, particularly where flexible wire management is crucial. With its small size and slotted round cable design, it effectively accommodates up to two conductors, ensuring secure and systematic cabling. Manufactured from high quality SEBS, which is halogen free, this product not only meets modern safety standards but also supports environmental sustainability goals. The cable sleeve's compact dimensions, along with an IP54 degree of protection, allow it to excel in multiple industrial settings, making it an excellent choice for professionals seeking dependable cable management solutions.
Facilitates easy installation with its user friendly slotted cable pattern
Offers a compact size that is ideal for space constrained environments
Achieves compliance with EU RoHS substance requirements
Available in packs of 10 which ensuring convenience for bulk purchasing
Enjoys recognition from advanced safety standards such as cUL and UL
Related links
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Label Printer Tape, 29.5mm Length 5 mm Cable Diameter
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Label Printer Tape, 29.5mm Length 9 mm Cable Diameter
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
