Phoenix Contact NBR Black Cable Sleeve, 15 → 16mm Diameter, 29.5mm Length, CES-SRG-BK Series
- RS Stock No.:
- 521-892
- Mfr. Part No.:
- 1410576
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£23.00
(exc. VAT)
£27.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £23.00 | £2.30 |
*price indicative
- RS Stock No.:
- 521-892
- Mfr. Part No.:
- 1410576
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 15 → 16mm | |
Colour | Black | |
Material | NBR | |
Sleeve Length | 29.5mm | |
Series | CES-SRG-BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 15 → 16mm | ||
Colour Black | ||
Material NBR | ||
Sleeve Length 29.5mm | ||
Series CES-SRG-BK | ||
- COO (Country of Origin):
- TW
The Phoenix Contact cable set is designed for infrastructure charging sockets with cables featuring slip-on sleeves on one end for easy connection. It enables charging of electric vehicles with alternating current AC and is suitable for installation in charging stations for electro mobility EVSE.
Seal size small
Design, Format Round cable
Design, Cable seal slotted
Degree of protection IP54
Design, Format Round cable
Design, Cable seal slotted
Degree of protection IP54
Related links
- Phoenix Contact NBR Black Cable Sleeve 29.5mm Length, CES-SRG-BK Series
- Phoenix Contact NBR Black Cable Sleeve 29.5mm Length, CES-SRG-BK Series
- Phoenix Contact NBR Black Cable Sleeve 29.5mm Length, CES-SRG-BK Series
- Phoenix Contact NBR Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact SEBS Grey Cable Sleeve 29.5mm Length, CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve 29.5mm Length, CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve 29.5mm Length, CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve 29.5mm Length, CES-STPG-GY Series