Phoenix Contact SEBS Grey Cable Sleeve, 29.5mm Length 7.7 mm Cable Diameter, CES-STPG-GY Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-889
Mfr. Part No.:
1410123
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Sleeve

Colour

Grey

Material

SEBS

Sleeve Length

29.5mm

Minimum Cable Diameter

7.4mm

Maximum Cable Diameter

7.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL Recognised, cULus Recognised, cUL Recognised, DNV Approval

Series

CES-STPG-GY

COO (Country of Origin):
PL
The Phoenix Contact slotted cable sleeve is designed for small round cables with two conductors. It accommodates an external cable diameter of 7.4 mm to 7.7 mm per conductor and is made of halogen-free SEBS material. The sleeve comes in gray with a length of 29.5 mm, a width of 19.5 mm, and a height of 17 mm.

Seal size small

Design, Format Round cable

Design, Cable seal slotted

Degree of protection IP58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy