Phoenix Contact Cable Marker, White, 0828571

Subtotal (1 pack of 6 units)*

£23.40

(exc. VAT)

£28.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +£3.90£23.40

*price indicative

RS Stock No.:
269-7837
Mfr. Part No.:
0828571
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend Colour

White

Length

7.05mm

Width

12.12mm

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), EN 45545-2

Resistance Features

Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact conductor marking collar which are supplied in uniform sheets, can be labelled quickly and easily using the thermomark card and the blue mark led. The sheets provide space for including function texts. The markers support multi line labelling.

Color white

Silicone free

Halogen free

Wipe resistance

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy