Phoenix Contact UCT-WMS Cable Marker, White, 3.2 mm Cable, 1.5 mm Cable, 0828570
- RS Stock No.:
- 248-2210
- Mfr. Part No.:
- 0828570
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£31.64
(exc. VAT)
£37.968
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 792 unit(s) ready to ship
- Plus 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £3.955 | £31.64 |
*price indicative
- RS Stock No.:
- 248-2210
- Mfr. Part No.:
- 0828570
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | UCT-WMS | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1.5mm | |
| Colour | White | |
| Width | 5mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), VW PV 3.10.7:2005-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series UCT-WMS | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1.5mm | ||
Colour White | ||
Width 5mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), VW PV 3.10.7:2005-02 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marking collar format automatically ensures printing with a high degree of positioning accuracy.
Length 12 mm
Width 4.3 mm
Height 5.8 mm
Cable diameter 1.5 mm to 3.2 mm
Color white
Components free from silicone and halogen
Material PC V0
Related links
- Phoenix Contact MM-WMS Cable Marker 3.2 mm Cable 0803923
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Yellow 0828572
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Flame Red 0830199
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Green 0830203
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 3.2 mm Cable White 1044253
- Phoenix Contact MM-WMS-2 3.2 (EX5)R C1 WH/BK Cable Marker 3.2 mm Cable 0803927
- TE Connectivity Agastat 7000 Cable Marker Black 3.2 mm Cable, 5-1768044-2
- Phoenix Contact UCT Slide-On Cable Marker 3.2 mm Cable Blue 0830202
