TE Connectivity SBP Self Laminating Cable Marker, White, 4 → 8.1mm Cable
- RS Stock No.:
- 189-0790
- Mfr. Part No.:
- CN2896-000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 189-0790
- Mfr. Part No.:
- CN2896-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Self Laminating | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 8.1mm | |
| Colour | White | |
| Length | 20.3mm | |
| Width | 38.1 mm | |
| Quantity | 10000 | |
| Material | Clear Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Resistant To | Fluids, Solvents | |
| Series | SBP | |
| Cable Diameter Range | 4 → 8.1mm | |
| Operating Temperature Range | -40 → +110 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Self Laminating | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 8.1mm | ||
Colour White | ||
Length 20.3mm | ||
Width 38.1 mm | ||
Quantity 10000 | ||
Material Clear Vinyl | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Resistant To Fluids, Solvents | ||
Series SBP | ||
Cable Diameter Range 4 → 8.1mm | ||
Operating Temperature Range -40 → +110 °C | ||
- COO (Country of Origin):
- FR
Thermal transfer printable, transparent vinyl film with a permanent acrylic adhesive supplied with a white printable area that over-laminates with the transparent portion of the label to protect the printed area.
Excellent conformability to irregular surfaces
Withstands exposure to oil, solvents and water
Can be supplied in various colours as non-standard
Self-laminating which protects the printing from chemicals and frequent handling
Operating temperature range-40°C to +110°C
Applications
Industrial
Rail
Components
Electronics
Aerospace
Withstands exposure to oil, solvents and water
Can be supplied in various colours as non-standard
Self-laminating which protects the printing from chemicals and frequent handling
Operating temperature range-40°C to +110°C
Applications
Industrial
Rail
Components
Electronics
Aerospace
