TE Connectivity HTCM-SCE Tie Cable Marker, White, 12.5mm Cable
- RS Stock No.:
- 122-1789
- Mfr. Part No.:
- HTCM-SCE-TP-1/2-4H-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 122-1789
- Mfr. Part No.:
- HTCM-SCE-TP-1/2-4H-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Tie | |
| Maximum Cable Diameter | 12.5mm | |
| Colour | White | |
| Length | 50.8mm | |
| Width | 12.7 mm | |
| Quantity | 250 | |
| Material | Fluoropolymer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +225°C | |
| Fire Behaviour | Self-extinguishing | |
| Cable Diameter Range | 12.5mm | |
| Resistant To | Fluid Resistance, Fungus Resistance, Solvent Resistance | |
| Series | HTCM-SCE | |
| Operating Temperature Range | -55 → +225 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Tie | ||
Maximum Cable Diameter 12.5mm | ||
Colour White | ||
Length 50.8mm | ||
Width 12.7 mm | ||
Quantity 250 | ||
Material Fluoropolymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +225°C | ||
Fire Behaviour Self-extinguishing | ||
Cable Diameter Range 12.5mm | ||
Resistant To Fluid Resistance, Fungus Resistance, Solvent Resistance | ||
Series HTCM-SCE | ||
Operating Temperature Range -55 → +225 °C | ||
- COO (Country of Origin):
- CZ
