Phoenix Contact WMS Heat Shrink Sleeving, Pre-printed "0", 0803313
- RS Stock No.:
- 487-338
- Mfr. Part No.:
- 0803313
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-338
- Mfr. Part No.:
- 0803313
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heat Shrink Sleeving | |
| Legend | 0 | |
| Series | WMS | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS, DIN EN 62208 (VDE 0660-511), CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heat Shrink Sleeving | ||
Legend 0 | ||
Series WMS | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus, DIN EN 61010-1 (VDE 0411-01):2020-03, RoHS, DIN EN 62208 (VDE 0660-511), CSA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is a yellow, roll-based, unlabeled sleeve designed for cable marking. It is compatible with various labeling devices, including THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, and THERMOMARK ROLL.
Bright yellow color for high visibility
Perforated design for easy handling and separation
Slide-on mounting for quick and secure application
Related links
- Phoenix Contact WMS Heat Shrink Sleeving 0800405
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0833200
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0833203
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0801020
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0801017
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF
