Phoenix Contact Silver Polyamide 6 Cable Gland, M20 Thread, 9 mm min., 13 mm max., IP68
- RS Stock No.:
- 267-1887
- Mfr. Part No.:
- 1411189
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£35.80
(exc. VAT)
£42.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £7.16 | £35.80 |
*price indicative
- RS Stock No.:
- 267-1887
- Mfr. Part No.:
- 1411189
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide 6 | |
| Colour | Silver | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL QCRV7.E140310, cUL QCRV8.E140310, cULus, DNV TAE00003WY, UL QCRV2.E140310, UL QCRV.E140310 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide 6 | ||
Colour Silver | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL QCRV7.E140310, cUL QCRV8.E140310, cULus, DNV TAE00003WY, UL QCRV2.E140310, UL QCRV.E140310 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable gland is product type of full screw connection, nickel-plated brass is cable gland material.
IP68 degree of protection
Related links
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact Silver Polyamide Cable Gland 10 mm min. IP66, IP68
- WISKA VentGLAND Series Black Polyamide Cable Gland 6 mm min. IP68, IP69K
- Phoenix Contact G-INSEC Series Silver Polyamide 6 Cable Gland 5 mm min. IP68
- Phoenix Contact Silver Polyamide Cable Gland 13 mm min. IP68, IP66
- RS PRO Silver Brass Cable Gland 6 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 7 mm min. IP68
