Phoenix Contact VC-M Series Metallic Brass Cable Gland, PG16 Thread, 11.5 mm min., 15.5 mm max., IP67

Stock information currently inaccessible
RS Stock No.:
255-8889
Mfr. Part No.:
1854857
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG16

Product Type

Cable Gland

Maximum Cable Diameter

15.5mm

Minimum Cable Diameter

11.5mm

Material

Brass

Colour

Metallic

Series

VC-M

IP Rating

IP67

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EAC, RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact half screw connection Pg16 made of metal and consisting of rubber seal with one hole and one pressure screw for type 1 housings.

External cable diameter of 11.5 mm to 15.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy