Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory, kit contents: 1 x Cable Gland, 1 x Gasket, 1 x Nut
- RS Stock No.:
- 253-3887
- Mfr. Part No.:
- 936000388
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£79.20
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 400 unit(s) shipping from 30 July 2026
- Plus 500 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.792 | £79.20 |
| 500 - 900 | £0.682 | £68.20 |
| 1000 + | £0.611 | £61.10 |
*price indicative
- RS Stock No.:
- 253-3887
- Mfr. Part No.:
- 936000388
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Kit Contents | 1 x Cable Gland, 1 x Gasket, 1 x Nut | |
| Number of Pieces | 1 | |
| Series | 93600 | |
| Standards/Approvals | DIN EN 50262, EN 60529, UL 94V-2 | |
| Thread Size | PG7 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Heavy Duty Power Connector Accessory | ||
Kit Contents 1 x Cable Gland, 1 x Gasket, 1 x Nut | ||
Number of Pieces 1 | ||
Series 93600 | ||
Standards/Approvals DIN EN 50262, EN 60529, UL 94V-2 | ||
Thread Size PG7 | ||
- COO (Country of Origin):
- CN
Molex 93600 Series Cable Gland, PG7 Thread size, 6.5mm Maximum Cable Diameter - 936000388
This cable gland is designed for industrial applications, providing a reliable sealing solution for cable entry. The PG7 thread size accommodates cables with diameters between 3mm to 6.5mm. Constructed from Durable polyamide, this grey cable gland is rated to IP68, ensuring excellent waterproof and dustproof performance, making it suitable for challenging environments.
Features & Benefits
• IP68 rating provides superior waterproofing and dust protection
• Includes a locknut for secure installation and cable retention
• Fits cables from 3mm to 6.5mm in diameter for versatile use
• Designed to meet DIN 40430 and EN 60529 standards
Applications
• Used with sealed enclosures in industrial environments
• Ideal for electrical installations in outdoor locations
• Suitable for automation and control systems requiring secure cable entry
• Utilised in mechanical systems where dust and moisture protection is essential
What environmental conditions can this gland handle?
This gland is engineered to operate effectively in extreme temperatures, from -40°C to +100°C, making it suitable for both cold and hot conditions.
Is the item resistant to flammability?
Yes, the polyamide material used in this product complies with UL 94V-2 for flammability resistance, enhancing safety in various applications.
What type of fastening is included with the product?
The cable gland comes with a locknut that ensures a tight fit, preventing any movement of the gland once installed, thereby enhancing overall security.
How does this product ensure a secure seal?
The design incorporates a gasket along with the gland and nut, effectively preventing water and dust ingress, thus providing assured protection at critical cable entry points.
Related links
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory 1 x Gasket, 1 x Nut
- Lapp SKINTOP Series 6 Cable Gland 1 x Contact Spring 1 x Insert with
- Bulgin 7000 Series 11 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 3 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 6 Cable Gland Kit 1 x Gland Nut, Cages
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
