Phoenix Contact HC-D-G-M20-PLRBK Series Black Polyamide Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP66

Subtotal (1 unit)*

£5.16

(exc. VAT)

£6.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 01 June 2026
  • Plus 27 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.16

*price indicative

RS Stock No.:
208-1844
Mfr. Part No.:
1411350
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Black

Series

HC-D-G-M20-PLRBK

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EAC

COO (Country of Origin):
PL
The Phoenix Contact EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.

Reliable gland cable

Easy to install

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy