Phoenix Contact HC-D-G-M25-PLRBK Series Black Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP66
- RS Stock No.:
- 207-5612
- Mfr. Part No.:
- 1411351
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.47
(exc. VAT)
£7.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 20 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.47 |
*price indicative
- RS Stock No.:
- 207-5612
- Mfr. Part No.:
- 1411351
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | HC-D-G-M25-PLRBK | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-0/V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour Black | ||
Series HC-D-G-M25-PLRBK | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-0/V2 | ||
- COO (Country of Origin):
- PL
Phoenix Contact HC-D-G-M25-PLRBK Series Cable Gland, Polyamide, IP66 - 1411351
This cable gland provides a robust solution for industrial applications, offering secure connectivity and effective environmental protection. Accommodating cable diameters from 9mm to 17mm, it is constructed from durable polyamide material, ensuring dependable connections in various settings. With an IP66 rating, it is suitable for use in challenging environments.
Features & Benefits
• Accepts cable diameters of 9mm to 17mm for versatility
• IP66 rating ensures resistance to dust and water ingress
• Temperature range from -40 to +100°C for adaptability
• Bayonet locking mechanism facilitates easy assembly and disassembly
• Pressure screws made from PA secure connections
• NBR O-rings enhance sealing performance
Applications
• Utilised for securing cable connections in automation
• Suitable for housings in electrical and mechanical systems
• Designed for environments exposed to moisture and dust
• Applicable in various industrial machinery and equipment
Can it withstand extreme temperatures?
Yes, it operates efficiently within -40°C to +100°C.
Is it easy to install?
The bayonet locking system allows for quick installation.
Will it protect against water damage?
Yes, the IP66 rating ensures protection against water ingress.
Can it be used in outdoor applications?
Yes, it is suitable for harsh weather conditions.
Related links
- Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland 9 mm min. IP66
- Phoenix Contact HC-D-G-M20-PLRBK Series Black Polyamide Cable Gland 7 mm min. IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- WISKA ESKV-SET Series Black Polyamide Cable Gland 9 mm min. IP68
- HENSEL AKMF Series Orange Polyamide Cable Gland 11 mm min. IP66
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
