Phoenix Contact HC-B-G-M32-ER-AL Series Silver Metal Cable Gland, M32 Thread, 14 mm min., 21 mm max., IP66, IP67
- RS Stock No.:
- 207-2009
- Mfr. Part No.:
- 1411444
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.13
(exc. VAT)
£7.36
(inc. VAT)
- RS Stock No.:
- 207-2009
- Mfr. Part No.:
- 1411444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | HC-B-G-M32-ER-AL | |
| IP Rating | IP66, IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 14mm | ||
Material Metal | ||
Colour Silver | ||
Series HC-B-G-M32-ER-AL | ||
IP Rating IP66, IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact B series, M32 size cable gland with bayonet locking. The cable gland is made of aluminium material with silver in colour.
Cable diameter = 14 to 21 mm
Degree of protection = IP66, IP67
Ambient temperature (operation) = -40 °C to 125 °C (static)
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

