Phoenix Contact G-INS Series Black Polyamide Cable Gland, M32 x 1.5 Thread, 18 mm min., 25 mm max., IP68, IP66
- RS Stock No.:
- 608-167
- Mfr. Part No.:
- 1424483
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£8.47
(exc. VAT)
£10.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.47 | £1.694 |
*price indicative
- RS Stock No.:
- 608-167
- Mfr. Part No.:
- 1424483
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 x 1.5 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, cUL E199260, UL 514B, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 x 1.5 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, cUL E199260, UL 514B, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland offers a reliable solution for securing and protecting cables in various industrial applications. Designed for standard use, it features a durable plastic construction that meets stringent safety regulations, including UL standards. With an external cable diameter compatibility ranging from 18 mm to 25 mm, it accommodates diverse cable sizes, ensuring versatility on the production floor. The gland is engineered for easy installation with clear assembly notes and provides robust strain relief to maintain cable integrity under varying environmental conditions. IP66 and IP68 ratings signify its capability to withstand dust and water, making it suited for challenging operational environments.
Made of high quality plastic that conforms to UL standards
Simple installation process with explicit assembly guidance
Versatile compatibility with a wide range of cable diameters
Robust strain relief ensures long term cable performance
Lightweight design facilitates ease of handling and installation
Environmentally compliant meeting a range of important regulatory standards
Manufacturer offers reliable technical support for installation queries
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact BM07 Series Silver Polyamide Cable Gland 18 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP68, IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
