Phoenix Contact BM-EN-21 Series Black Polyamide Cable Gland, M16 x 1.5 Thread, 4 mm min., 8 mm max., IP68, IP66
- RS Stock No.:
- 608-166
- Mfr. Part No.:
- 1424480
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.91 | £0.591 |
*price indicative
- RS Stock No.:
- 608-166
- Mfr. Part No.:
- 1424480
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | BM-EN-21 | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Black | ||
Series BM-EN-21 | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for robust performance in standard applications, providing reliable external cable entry. With a durable polyamide construction, it effectively accommodates external cable diameters ranging from 4 mm to 8 mm, ensuring versatility for various wiring needs. The product features an M16 x 1.5 connecting thread, making it compatible with a wide array of electrical installations. Engineered for environments with temperatures between 40 °C and 100 °C, and boasting a high degree of protection (IP66/IP68), this device is well suited for challenging conditions, including moisture prone areas.
Facilitates streamlined assembly with clear installation notes
Compatible with specific cable diameters for maximum adaptability
Equipped to handle considerable temperature variations which ensuring reliable operation
Incorporates a secure screw connection mechanism for peace of mind
Fulfills EU RoHS requirements affirming its eco friendly credentials
Complies with multiple safety approvals which ensuring dependable performance
Related links
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- ABB Glands Series Light Grey Nylon Cable Gland 4 mm min. IP69 IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 4 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
- ABB Glands Series Light Grey Nylon Cable Gland 4 mm min. IP66 IP69
