Phoenix Contact BMVG-2S Series Black Polyamide Cable Gland, M12 x 1.5 Thread, 4 mm min., 7 mm max., IP66, IP67

Subtotal (1 pack of 5 units)*

£28.89

(exc. VAT)

£34.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.89£5.778

*price indicative

RS Stock No.:
599-196
Mfr. Part No.:
1424535
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M12 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

7mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Black

Series

BMVG-2S

IP Rating

IP66, IP67

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL, DNV, UL

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed to ensure secure and efficient cable management in various applications. Engineered with an integrated pressure compensation element, this cable gland offers a robust solution to prevent the formation of low pressure inside enclosed electronic devices. Its innovative design resists water and dirt, making it ideal for use in challenging environments. The gland allows for straightforward cable entry with a specified external diameter range, providing flexibility and ease of installation. Crafted from durable materials, it adheres to industry standards for quality and reliability, ensuring long lasting performance.

Resistant to water and dirt protecting sensitive components

Complies with UL standards which ensuring electrical safety

Variety of dimensions available for flexible application use

Suitable for harsh environmental conditions maintaining functionality

Robust design prevents damage during installation

Offers excellent strain relief enhancing cable integrity

Related links