Phoenix Contact Silver Nickel Plated Brass Cable Gland, M16 x 1.5 Thread, 4 mm min., 8 mm max., IP69, IP68, IP66
- RS Stock No.:
- 599-195
- Mfr. Part No.:
- 1424526
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.22
(exc. VAT)
£38.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.22 | £3.222 |
*price indicative
- RS Stock No.:
- 599-195
- Mfr. Part No.:
- 1424526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| IP Rating | IP69, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, DNV, E199260, TAE00003WY, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
IP Rating IP69, IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, DNV, E199260, TAE00003WY, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is engineered for versatility in installations requiring reliable cable entry solutions. Its construction from nickel plated brass ensures robustness while being resistant to corrosion and wear. This cable gland is ideal for a range of applications from industrial automation to building infrastructure. Designed to accommodate external cable diameters from 4 mm to 8 mm, it features a connecting thread of M16 x 1.5, perfectly blending practicality with ease of use. This product effectively meets stringent environmental requirements, providing exceptional protection against water and dust ingress at IP66, IP68, and IP69 standards.
Nickel plated finish enhances corrosion resistance
Includes a sealing O ring for optimal sealing capabilities
Designed to maintain mechanical integrity under significant strain
Complies with strict environmental standards for peace of mind
Lightweight design facilitates easy handling and installation
Offers a straightforward assembly process to streamline installations
Suitable for a wide range of cable sizes enhances versatility
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP66 IP68
- ABB RBCG Series Metallic Nickel Plated Brass Cable Gland 5 mm min. IP69 IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 3 mm min. IP68 IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69,
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67
