Phoenix Contact Silver Nickel Plated Brass Cable Gland, M12 x 1.5 Thread, 3 mm min., 6.5 mm max., IP68, IP69, IP66
- RS Stock No.:
- 567-331
- Mfr. Part No.:
- 1411160
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£22.20
(exc. VAT)
£26.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.20 | £2.22 |
*price indicative
- RS Stock No.:
- 567-331
- Mfr. Part No.:
- 1411160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 x 1.5 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| IP Rating | IP68, IP69, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 x 1.5 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
IP Rating IP68, IP69, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to ensure a secure and reliable connection for robust applications. Its brass, nickel plated material not only guarantees longevity but also provides a sturdy interface for external cable diameters ranging from 3 mm to 6.5 mm. Recognised for its application versatility, this product delivers excellent protection against environmental conditions, featuring an IP66, IP68 and IP69 rating for uncompromised functionality. The M12 x 1.5 connecting thread facilitates easy and effective installation, making it an ideal choice for industrial uses where dependability is crucial. With a structured assembly process, this cable gland assures optimal strain relief and compatibility with specific technical requirements, ensuring your operations run smoothly and efficiently.
Constructed from durable brass with a nickel plated finish
Robust protection ratings to withstand demanding environments
M12 x 1.5 threading for straightforward installation
Supports a range of external cable diameters for versatile application
Designed for effective strain relief enhancing longevity
Compatible with various industrial standards and requirements
Environmental compliance meets EU RoHS requirements
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- Capri NEWCAP MS Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact BSBC-01 Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 4 mm min. IP69 IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
