Phoenix Contact Silver Polyamide Cable Gland, M16 x 1.5 Thread, 5 mm min., 10 mm max., IP68, IP66
- RS Stock No.:
- 567-327
- Mfr. Part No.:
- 1411124
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.33 | £0.533 |
*price indicative
- RS Stock No.:
- 567-327
- Mfr. Part No.:
- 1411124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Silver | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260, VDE40024418 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Silver | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260, VDE40024418 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland offers a robust and reliable solution for cable entry applications, ensuring airtight and watertight seals for optimal protection. Crafted with high quality PA material, it meets standard application requirements, making it suitable for various industrial uses. With a silver grey finish, it is designed to accommodate cable diameters ranging from 5 to 10 mm. The M16 x 1.5 connecting thread ensures strong and secure fittings, while the product's high degree of IP66 and IP68 protection safeguards against environmental factors.
Provides effective sealing against water and dust ingress
Designed for easy assembly reducing installation time
Conforms to UL standards for enhanced safety and reliability
Resistant to extreme temperatures which ensuring functionality across varied environments
Available in a practical packing unit streamlining inventory management
Related links
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- ABB NCG Series Black Nylon Cable Gland 5 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact G-INSEC Series Silver Polyamide 6 Cable Gland 5 mm min. IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Phoenix Contact BM21 Series Black Polyamide Cable Gland 5 mm min. IP66, IP68
- ABB Glands Series Light Grey Nylon Cable Gland 5 mm min. IP69 IP66
