Phoenix Contact Black Polyamide Cable Gland, M20 x 1.5 Thread, 10 mm min., 14 mm max., IP66, IP68
- RS Stock No.:
- 535-687
- Mfr. Part No.:
- 1424481
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 80 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.96 | £0.792 |
*price indicative
- RS Stock No.:
- 535-687
- Mfr. Part No.:
- 1424481
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, cUL E199260, EN 62444, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, cUL E199260, EN 62444, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for standard applications where reliability and performance are paramount. With an external cable diameter accommodating a range of 10 mm to 14 mm, it ensures a secure fit and optimal cable protection. The durable PA material used for the screw connection offers excellent resistance, making it suitable for both indoor and outdoor installations. Its sleek jet black RAL 9005 finish not only contributes to its aesthetic appeal but also reinforces its robustness in harsh operating conditions. The cable gland meets stringent environmental standards, showcasing its effectiveness even in demanding environments, ensuring your connections remain secure and functional over time.
Crafted from high quality PA material for added durability
IP66 and IP68 rating ensures protection against dust and water ingress
Compact dimensions allow for efficient cable management and installation
Complies with environmental regulations enhancing its suitability for eco conscious projects
Robust strain relief design contributing to the longevity of connections
Related links
- Phoenix Contact Light Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 10 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP66, IP68
- Phoenix Contact Black Polyamide Cable Gland 10 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- Kopex-EX CGM Series Black Nylon Cable Gland 10 mm min. IP66, IP68
