Phoenix Contact BM15 Series Light Grey Polyamide Cable Gland, M25 x 1.5 Thread, 13 mm min., 18 mm max., IP66, IP68
- RS Stock No.:
- 535-686
- Mfr. Part No.:
- 1424472
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£6.56
(exc. VAT)
£7.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.56 | £1.312 |
*price indicative
- RS Stock No.:
- 535-686
- Mfr. Part No.:
- 1424472
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | BM15 | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series BM15 | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed with precision to enhance the integration and secure connection of cables within various industrial applications. Constructed from high quality PA material, it not only meets standard application requirements but also offers exceptional robustness against environmental factors. Its user friendly design ensures easy installation through a screw connection mechanism, facilitating a dependable seal that prevents ingress of dust and moisture. Its thoughtful engineering and compliance with industry standards make it suitable for diverse sectors, ensuring you can maintain operational efficiency while safeguarding your electrical installations.
Designed for straightforward assembly and reduced installation time
Minimalist design supports efficient use of space within cable management systems
Conforms to stringent industry standards enhancing reliability in critical applications
Incorporates various approvals assuring compliance with safety regulations
Highly versatile catering to numerous applications in different industries
Related links
- Phoenix Contact BM25 Series Black Polyamide Cable Gland 13 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Phoenix Contact BM05 Series Silver Polyamide Cable Gland 13 mm min. IP68, IP66
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 9 mm min. IP66, IP68
