Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland, M16 x 1.5 Thread, 5 mm min., 10 mm max., IP69,

Subtotal (1 pack of 10 units)*

£28.55

(exc. VAT)

£34.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.55£2.855

*price indicative

RS Stock No.:
535-514
Mfr. Part No.:
1411162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16 x 1.5

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Silver

Series

G-INS

IP Rating

IP69, IP68, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL E199260, DNV TAE00003WY, UL E199260

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed to provide secure and reliable connections in a variety of industrial applications. With its robust construction, the product ensures effective strain relief and protection against environmental factors. The thoughtfully engineered design accommodates a wide range of cable diameters, making it a versatile choice for different installation needs. Its nickel plated brass construction not only guarantees durability but also enhances resistance against corrosion. Ready to withstand challenging conditions, this cable gland meets stringent protection standards, ensuring that your electrical connections remain intact and effective in the long run.

Meets IP protection classes of IP66 IP68 and IP69 for reliable environmental sealing

Incorporates integrated strain relief to maintain cable integrity under tension

Certified with DNV and UL recognitions for compliance and safety assurance

Features simple installation guidelines for quick and easy mounting

Available in a packing unit of 10 pcs for convenience in bulk applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy