Phoenix Contact Light Grey Polyamide Cable Gland, M16 x 1.5 Thread, 4 mm min., 8 mm max., IP66, IP68
- RS Stock No.:
- 535-346
- Mfr. Part No.:
- 1424470
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.91 | £0.591 |
*price indicative
- RS Stock No.:
- 535-346
- Mfr. Part No.:
- 1424470
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to provide a reliable and robust connection for cables with an external diameter ranging from 4 mm to 8 mm. Engineered with precision, it facilitates easy assembly and ensures secure sealing, contributing to the protection of your electrical installations. The material for the screw connection is made from high quality PA, providing excellent durability and resilience in demanding environments. With a light grey finish that conforms to RAL 7035, this cable gland not only offers practical functionality but also aesthetic integration into your control cabinet or installation. Additionally, its impressive IP66 and IP68 protection ratings guarantee optimal performance, even in harsh conditions.
Light grey colour provides an unobtrusive aesthetic in electrical setups
Designed for straightforward installation with clear assembly notes
Offers high quality resilience suited for a variety of environmental conditions
Meets stringent safety and compliance standards ensuring dependable operation
Adheres to UL standards for added assurance of material quality
Related links
- Phoenix Contact Light Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 4 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 2 mm min. IP66, IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP66, IP68
