Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland, M40 x 1.5 Thread, 27 mm min., 34 mm max., IP68
- RS Stock No.:
- 535-113
- Mfr. Part No.:
- 1607729
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.74
(exc. VAT)
£39.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.74 |
*price indicative
- RS Stock No.:
- 535-113
- Mfr. Part No.:
- 1607729
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 x 1.5 | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | HC-M-KV | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 x 1.5 | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 27mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series HC-M-KV | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a robust solution for managing cable connections with ease. Designed to withstand pressures of up to 5 bar, this metal screw connection combines durability with performance to meet the exacting standards required in various applications. With a thread length of 8 mm and a versatile cable diameter range of 27 to 34 mm, this product ensures a secure and reliable fit. Crafted from high quality materials, it not only protects cables from environmental factors but also enhances overall system efficiency. This cable gland is earmarked for standard applications, making it a VITAL component in diverse industries, including automation and manufacturing.
Metal construction guarantees exceptional resilience and longevity
Suitable for external diameters varying between 27 mm and 34 mm
Offers IP68 protection making it impervious to dust and water ingress
Compression ring MADE from Durable PA material
Includes sealing elements MADE from NBR and neoprene for increased reliability
Lightweight design enhances ease of installation without compromising strength
Minimal maintenance required ensures long lasting operational efficiency
Related links
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 27 mm min. IP68
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP65
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68,
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP68, IP69
- Lapp SKINTOP MS-SC Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP68, IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66,
