Phoenix Contact G-INS Series Black Polyamide Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP66, IP68
- RS Stock No.:
- 522-168
- Mfr. Part No.:
- 1424495
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.32
(exc. VAT)
£6.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.32 | £0.532 |
*price indicative
- RS Stock No.:
- 522-168
- Mfr. Part No.:
- 1424495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland designed for reliability in standard applications. Constructed from durable PA material, this product ensures excellent sealing capabilities while accommodating external cable diameters between 3 mm and 6.5 mm. With an impressive degree of protection ratings of IP66 and IP68, it is engineered to withstand harsh environmental conditions, making it a perfect choice for industrial settings. The jet black colour (RAL 9005) not only offers a sleek appearance but also provides a vital layer of protection against environmental factors.
Robust sealing ensures enhanced protection against dust and water ingress
Constructed from high quality PA material which ensuring durability and longevity
Includes varying wrench sizes for effective tightening enhancing user convenience
Compliant with UL standards providing additional reassurance of quality and safety
Supports a wide range of external cable diameters accommodating various installation needs
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66
- Phoenix Contact Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP66, IP68
- Capri NEWCAP MS Series Silver Nickel Plated Brass Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP66, IP68
- Legrand Grey Polyamide Cable Gland 3 mm min. IP68
