Phoenix Contact 1411 Series Black Polyamide Cable Gland, PG13.5 Thread, 10 mm min., 5 mm max., IP66, IP68

Subtotal (1 pack of 10 units)*

£8.76

(exc. VAT)

£10.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.76£0.876

*price indicative

RS Stock No.:
519-695
Mfr. Part No.:
1411156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

5mm

Minimum Cable Diameter

10mm

Material

Polyamide

Colour

Black

Series

1411

IP Rating

IP66, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, cULus, UL

COO (Country of Origin):
TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 5 mm to 10 mm. The gland does not provide shielding and features a 3/8 inch NPT connecting thread. It comes in a jet black color (RAL 9005).

Plastic material conforms to UL 746C f1

Material Housing PA (Housing)

Flammability rating according to UL 94 V2

Seal material Cable seal CR

Material for screw connection PA

Related links