Phoenix Contact 1411 Series Silver, Grey Polyamide Cable Gland, 1/2 in NPT Thread, 14 mm min., 10 mm max., IP68, IP66
- RS Stock No.:
- 519-694
- Mfr. Part No.:
- 1411153
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.17 | £1.417 |
*price indicative
- RS Stock No.:
- 519-694
- Mfr. Part No.:
- 1411153
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | 1/2 in NPT | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Polyamide | |
| Colour | Silver, Grey | |
| Series | 1411 | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, cULus, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size 1/2 in NPT | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 14mm | ||
Material Polyamide | ||
Colour Silver, Grey | ||
Series 1411 | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, cULus, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 10 mm to 14 mm. The gland does not provide shielding and features a 1/2 inch NPT connecting thread. It comes in a silver-gray color (RAL 7001).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
Related links
- Phoenix Contact 1411 Series Grey PG13.5 Thread 5 mm max. IP66
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 20.9 mm min. IP67 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.2 mm min. IP68 IP66
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 15.9 mm min. IP66 IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
